- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 210-1-06-003
210-1-06-003
CNC Tech
IC Socket - Pitch 0.100" - 6Pos - 0.3" (7.62mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200Au
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
IC Socket - Pitch 0.100" - 6Pos - 0.3" (7.62mm) Row Spacing - Pin Length 10mm - Machined Contacts - Clip 10Au - Pin Tin 200Au
Search Keywords: 210106003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:210-1-06-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
80
20 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2,000
$0.4420
4,000
$0.2720
6,000
$0.2153
8,000 +
$0.2110
Click for Quote
Log in
to unlock special pricing